-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 CIRC DIN RCPT GRND SHLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC9242
|
Newark | Circular Din Connectors C-Din 05P Rec R/A T/H |Amp Te Connectivity 5212044-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1000 / $4.2000 | Buy Now |
DISTI #
42K7096
|
Newark | Connector, Din, Jack, 5 Position, No. Of Contacts:5Contacts, Gender:Jack, Connector Mounting:Panel Mount, Contact Plating:Tin Over Nickel Plated Contacts, Connector Body Material:Nylon (Polyamide) Body, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 5212044-1 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8100 | Buy Now |
DISTI #
A32314-ND
|
DigiKey | CONN RCPT FMALE DIN 5POS SOLDER Min Qty: 1 Lead time: 13 Weeks Container: Tube |
117 In Stock |
|
$3.5900 / $5.9300 | Buy Now |
DISTI #
5212044-1
|
Avnet Americas | Conn Shielded Circular DIN RCP 5 POS Solder RA Thru-Hole 5 Terminal 1 Port Tube - Bulk (Alt: 5212044-1) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 10 Weeks, 5 Days Container: Bulk | 0 |
|
$3.1775 / $3.8237 | Buy Now |
DISTI #
571-5212044-1
|
Mouser Electronics | Circular DIN Connectors C-DIN 05P REC R/A T/H RoHS: Compliant | 453 |
|
$3.8000 / $6.5200 | Buy Now |
|
Future Electronics | 5 Position Right Angle Receptacle Through Hole Shielded Circular DIN Connector RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Container: Tray | 0Tray |
|
$3.8300 / $4.4300 | Buy Now |
DISTI #
AMP5212044-1
|
Heilind Electronics | 5 CIRC DIN RCPT GRND SHLD | Americas - 0 in Stock |
|
$3.9600 / $4.0192 | Buy Now |
|
Onlinecomponents.com | 5 CIRC DIN RCPT GRND SHLD RoHS: Compliant |
800 On Order |
|
$3.4800 / $5.9800 | Buy Now |
|
Quest Components | 5 CONTACT(S), BOARD MOUNT, DIN CONNECTOR, RECEPTACLE | 88 |
|
$3.3638 / $7.7625 | Buy Now |
|
Quest Components | 5 CONTACT(S), BOARD MOUNT, DIN CONNECTOR, RECEPTACLE | 420 |
|
$4.2694 / $7.7625 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5212044-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5212044-1
TE Connectivity
5 CIRC DIN RCPT GRND SHLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.61 inch | |
Body Depth | 0.82 inch | |
Body Length | 0.86 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | DISCRETE | |
Connector Type | CIRCULAR DIN CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Pitch Circle Diameter | 6.98 mm | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 13.344 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | TIN-NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.49 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 4.448 N |