-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ULTRA-POD 250 ASSY TAB 18-14 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H9202
|
Newark | 250 Ultra-Pod Tab 18-14 Tpbr Rohs Compliant: Yes |Amp Te Connectivity 521217-2 RoHS: Compliant Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4520 | Buy Now |
DISTI #
A101739CT-ND
|
DigiKey | CONN QC TAB 14-18AWG 0.250 CRIMP Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3561 In Stock |
|
$0.4303 / $0.8400 | Buy Now |
DISTI #
521217-2
|
Avnet Americas | Quick Disconnect Terminal 14-18AWG F 38.87mm 11.43mm Tin Strip - Tape and Reel (Alt: 521217-2) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.3928 | Buy Now |
DISTI #
571-521217-2
|
Mouser Electronics | Terminals .250 ULTRA-POD TAB RoHS: Compliant | 13500 |
|
$0.4060 / $0.4220 | Buy Now |
|
Future Electronics | Ultra-Pod 18-14 AWG Straight Insulated 0.25mm Faston Receptacle RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.3950 | Buy Now |
DISTI #
AMP521217-2
|
Heilind Electronics | 250 ULTRA-POD TAB 18-14 TPBR | Americas - 5625 in Stock |
|
$0.4516 | Buy Now |
|
Onlinecomponents.com | ULTRA-POD 250 ASSY TAB 18-14 AWG TPBR RoHS: Compliant |
30000 In Stock |
|
$0.3954 / $0.5947 | Buy Now |
DISTI #
521217-2
|
TTI | Terminals .250 ULTRA-POD TAB RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 1500 In Stock |
|
$0.3940 / $0.4790 | Buy Now |
DISTI #
AMP521217-2
|
Interstate Connecting Components | 250 ULTRA-POD TAB 18-14 TPBR | 1875 |
|
$0.4516 | Buy Now |
DISTI #
521217-2
|
Avnet Abacus | (Alt: 521217-2) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
521217-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
521217-2
TE Connectivity
ULTRA-POD 250 ASSY TAB 18-14 AWG TPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |