-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ULTRA-POD 187 ASSY REC 20-16 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y2453
|
Newark | Ultra-Pod 187 Assy Rec 20-16 Awg Tpbr |Amp Te Connectivity 521225-2 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 10000 |
|
$0.1980 | Buy Now |
DISTI #
18H4335
|
Newark | 187 Ultra-Pod Rcpt 20-16 Tpbr Rohs Compliant: Yes |Amp Te Connectivity 521225-2 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1490 | Buy Now |
DISTI #
17-521225-2CT-ND
|
DigiKey | CONN QC RCPT 16-20AWG 0.187 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
20168 In Stock |
|
$0.1226 / $0.2800 | Buy Now |
DISTI #
521225-2
|
Avnet Americas | Quick Disconnect Terminal 16-20AWG F Strip - Tape and Reel (Alt: 521225-2) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 4 Weeks, 2 Days Container: Reel | 9800 Factory Stock |
|
$0.1235 / $0.1353 | Buy Now |
DISTI #
571-521225-2
|
Mouser Electronics | Terminals 187 ULTRA-POD RCPT 20-16 TPBR RoHS: Compliant | 499 |
|
$0.1280 / $0.3600 | Buy Now |
|
Future Electronics | Quick Disconnect Terminal 16-20AWG Brass Transparent F Tin Reel/Strip RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.1160 | Buy Now |
DISTI #
AMP521225-2
|
Heilind Electronics | 187 ULTRA-POD RCPT 20-16 TPBR | Americas - 0 in Stock |
|
$0.1266 / $0.1486 | Buy Now |
|
Onlinecomponents.com | ULTRA-POD 187 ASSY REC 20-16 AWG TPBR RoHS: Compliant |
44500 In Stock |
|
$0.1147 / $0.1787 | Buy Now |
DISTI #
521225-2
|
TTI | Terminals 187 ULTRA-POD RCPT 20-16 TPBR Min Qty: 2500 Package Multiple: 2500 Container: Each | Americas - 0 |
|
$0.1200 / $0.1300 | Buy Now |
DISTI #
AMP521225-2
|
Interstate Connecting Components | 187 ULTRA-POD RCPT 20-16 TPBR | 0 |
|
$0.1266 / $0.1486 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
521225-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
521225-2
TE Connectivity
ULTRA-POD 187 ASSY REC 20-16 AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 4 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |