-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ULTRA-POD 250 ASSY TAB 12-10 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H9204
|
Newark | 250 Ultra-Pod Tab 12-10 Tpbr Rohs Compliant: Yes |Amp Te Connectivity 521227-2 RoHS: Compliant Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4740 | Buy Now |
DISTI #
A111273CT-ND
|
DigiKey | CONN QC TAB 10-12AWG 0.250 CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
381 In Stock |
|
$0.4255 / $0.8200 | Buy Now |
DISTI #
521227-2
|
Avnet Americas | Quick Disconnect Terminal 10-12AWG F Strip - Tape and Reel (Alt: 521227-2) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.4221 / $0.4766 | Buy Now |
DISTI #
571-521227-2
|
Mouser Electronics | Terminals 250 ULTRA-POD TAB 12-10 TPBR RoHS: Compliant | 4450 |
|
$0.4250 / $0.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Lead time: 7 Weeks Container: Box | 0Box |
|
$0.4010 | Buy Now |
DISTI #
AMP521227-2
|
Heilind Electronics | 250 ULTRA-POD TAB 12-10 TPBR | Americas - 0 in Stock |
|
$0.5006 / $0.5081 | Buy Now |
|
Onlinecomponents.com | ULTRA-POD 250 ASSY TAB 12-10 AWG TPBR RoHS: Compliant |
3479 In Stock 4500 Factory Stock |
|
$0.4200 / $0.6943 | Buy Now |
DISTI #
80314538
|
Verical | Quick Disconnect Terminal 10-12AWG Brass Natural F 38.87mm Tin Reel/Strip RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2402 | Americas - 3450 |
|
$0.9026 | Buy Now |
DISTI #
521227-2
|
TTI | Terminals 250 ULTRA-POD TAB 12-10 TPBR Min Qty: 4500 Package Multiple: 1500 Container: Each | Americas - 0 |
|
$0.4130 / $0.4210 | Buy Now |
DISTI #
AMP521227-2
|
Interstate Connecting Components | 250 ULTRA-POD TAB 12-10 TPBR | 0 |
|
$0.5006 / $0.5081 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
521227-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
521227-2
TE Connectivity
ULTRA-POD 250 ASSY TAB 12-10 AWG TPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 5.26 mm2 | |
Wire Gauge | 10 AWG |