-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ULTRA-POD 110 ASSY REC 22-18 AWG BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H4336
|
Newark | 110 Ultra-Pod Rcpt 22-18 Br Rohs Compliant: Yes |Amp Te Connectivity 521228-1 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2520 | Buy Now |
DISTI #
521228-1
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG Reel - Tape and Reel (Alt: 521228-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | ULTRA-POD 110 ASSY REC 22-18 AWG BR RoHS: Compliant |
6000 In Stock |
|
$0.2573 / $0.2707 | Buy Now |
DISTI #
521228-1
|
Avnet Abacus | (Alt: 521228-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | ULTRA-POD 110 ASSY REC 22-18 AWG BR RoHS: Compliant |
6000 In Stock |
|
$0.2573 / $0.2707 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
521228-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
521228-1
TE Connectivity
ULTRA-POD 110 ASSY REC 22-18 AWG BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |