-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ULTRA-POD 250 ASY REC 18-14 TIN HARD BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R1639
|
Newark | 250 Ultra-Pod Flag 18-14 Tpbr |Amp Te Connectivity 521347-2 RoHS: Not Compliant Min Qty: 21600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2750 | Buy Now |
DISTI #
A111279CT-ND
|
DigiKey | CONN QC RCPT 14-18AWG 0.250 Min Qty: 21600 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2355 | Buy Now |
DISTI #
521347-2
|
Avnet Americas | Quick Disconnect Terminal 14-18AWG Tin Strip - Tape and Reel (Alt: 521347-2) RoHS: Compliant Min Qty: 21600 Package Multiple: 7200 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2496 | Buy Now |
DISTI #
571-521347-2
|
Mouser Electronics | Terminals 250 ULTRA-POD FLAG 18-14 TPBR RoHS: Compliant | 0 |
|
$0.2530 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 21600 Package Multiple: 7200 Lead time: 10 Weeks Container: Box | 0Box |
|
$0.2220 | Buy Now |
DISTI #
AMP521347-2
|
Heilind Electronics | 250 ULTRA-POD FLAG 18-14 TPBR | Americas - 0 in Stock |
|
$0.2432 / $0.2812 | Buy Now |
|
Onlinecomponents.com | ULTRA-POD 250 ASY REC 18-14 TIN HARD BR RoHS: Compliant |
14400 Partner Stock |
|
$0.2625 / $0.4529 | Buy Now |
DISTI #
79325429
|
Verical | Quick Disconnect Terminal 14-18AWG Brass Natural RCP 22.99mm Tin Reel/Strip RoHS: Compliant Min Qty: 233 Package Multiple: 1 | Americas - 14400 |
|
$0.2540 / $0.2690 | Buy Now |
DISTI #
5213472-TEC-0
|
TME | 521347-2 Min Qty: 218 | 14400 |
|
$0.1735 | Buy Now |
DISTI #
AMP521347-2
|
Interstate Connecting Components | 250 ULTRA-POD FLAG 18-14 TPBR | 0 |
|
$0.2432 / $0.2812 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
521347-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
521347-2
TE Connectivity
ULTRA-POD 250 ASY REC 18-14 TIN HARD BR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.16 inch | |
Cable Entry-Min | 0.11 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 2.08 mm2 | |
Insulator Material | POLYAMIDE | |
Material | BRASS | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 18 AWG |