-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ULTRA-POD 250 ASSY REC 22-18 AWG BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H4349
|
Newark | 250 Ultra-Pod Rcpt 22-18 Br Rohs Compliant: Yes |Amp Te Connectivity 521368-1 RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1850 | Buy Now |
DISTI #
521368-1-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.250 Min Qty: 8000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1632 | Buy Now |
DISTI #
521368-1
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F Strip - Tape and Reel (Alt: 521368-1) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 7 Weeks, 0 Days Container: Reel | 16000 Factory Stock |
|
$0.1531 / $0.1677 | Buy Now |
DISTI #
571-521368-1
|
Mouser Electronics | Terminals 250 ULTRA-POD RCPT 22-18 BR RoHS: Compliant | 0 |
|
$0.1630 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 7 Weeks Container: Box | 0Box |
|
$0.1430 | Buy Now |
DISTI #
AMP521368-1
|
Heilind Electronics | ULTRA-POD 250 ASSY REC 22-18 A | Americas - 0 in Stock |
|
$0.1568 / $0.1841 | Buy Now |
|
Onlinecomponents.com | ULTRA-POD 250 ASSY REC 22-18 AWG BR RoHS: Compliant | 16000 Factory Stock |
|
$0.1667 / $0.2429 | Buy Now |
DISTI #
AMP521368-1
|
Interstate Connecting Components | ULTRA-POD 250 ASSY REC 22-18 A | 0 |
|
$0.1568 / $0.1841 | Buy Now |
|
Powell Electronics | ULTRA-POD 250 ASSY REC 22-18 AWG BR Min Qty: 8000 | 10560 |
|
$0.1616 / $0.1869 | Buy Now |
DISTI #
521368-1
|
Avnet Abacus | (Alt: 521368-1) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
521368-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
521368-1
TE Connectivity
ULTRA-POD 250 ASSY REC 22-18 AWG BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |