There are no models available for this part yet.
Overview of 5214/25C SL005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP5214A | Toshiba Electronic Devices & Storage Corporation | Photocoupler (Gate Driver Coupler) DESAT Detection, OCP, AMC, 5000 Vrms, SO16L | |
TLP5214 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (Gate Driver Coupler) DESAT Detection, OCP, AMC, 5000 Vrms, SO16L | |
85214AGLFT | Renesas Electronics Corporation | Low Skew,1-to-5 Differential-to-HSTL Fanout Buffer |
Price & Stock for 5214/25C SL005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28B7101
|
Newark | Cable, Cable/Wire Type: Multiconductor Cable, 5214/25C Slate 100 Ft |Alpha Wire 5214/25C SL005 RoHS: Not Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$3,458.7400 | Buy Now | |
DISTI #
3937-5214/25CSL005-ND
|
DigiKey | CABLE 19COND 22AWG SLATE Min Qty: 1 Lead time: 7 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$7,061.9100 | Buy Now | |
DISTI #
5214/25CSL005-ND
|
DigiKey | CABLE 19COND 22AWG SLATE Min Qty: 1 Lead time: 7 Weeks Container: Spool | Temporarily Out of Stock |
|
$31.3809 | Buy Now | |
DISTI #
5214/25C-SL005
|
TME | Wire, Xtra Guard® 1, 25x22AWG, unshielded, 300V, 30.5m, Cu, 100ft Min Qty: 1 | 0 |
|
$2,873.1500 / $3,694.0500 | RFQ |