Part Details for 5214/25C SL001 by Alpha Wire
Overview of 5214/25C SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP5214A | Toshiba Electronic Devices & Storage Corporation | Photocoupler (Gate Driver Coupler) DESAT Detection, OCP, AMC, 5000 Vrms, SO16L | |
TLP5214 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (Gate Driver Coupler) DESAT Detection, OCP, AMC, 5000 Vrms, SO16L | |
85214AGLFT | Renesas Electronics Corporation | Low Skew,1-to-5 Differential-to-HSTL Fanout Buffer |
Price & Stock for 5214/25C SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B7099
|
Newark | Xtra-Guard 1 /1000 Ft |Alpha Wire 5214/25C SL001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$12,561.7100 | Buy Now |
DISTI #
3937-5214/25CSL001-ND
|
DigiKey | CABLE 19COND 22AWG SLATE Min Qty: 1 Lead time: 7 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$25,647.9100 | Buy Now |
DISTI #
5214/25CSL001-ND
|
DigiKey | CABLE 19COND 22AWG SLATE Min Qty: 1 Lead time: 7 Weeks Container: Spool | Temporarily Out of Stock |
|
$11.3971 | Buy Now |
DISTI #
5214/25C-SL001
|
TME | Wire, Xtra Guard® 1, 25x22AWG, unshielded, 300V, 305m, Cu, stranded Min Qty: 1 | 0 |
|
$11,824.2000 / $15,094.7300 | RFQ |
Part Details for 5214/25C SL001
5214/25C SL001 CAD Models
5214/25C SL001 Part Data Attributes
|
5214/25C SL001
Alpha Wire
Buy Now
|
Compare Parts:
5214/25C SL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |