Part Details for 5214 by Keystone Electronics Corp
Overview of 5214 by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5214
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C6770
|
Newark | Dual Contact, Battery Contact, Battery Sizes Accepted:Aaaa, Aaa, N, Battery Terminals:Solder Tab, Contact Material:Steel, Contact Plating:Nickel Plated Contacts, Product Range:-, Accessory Type:Spring Contact Rohs Compliant: Yes |Keystone 5214 (Alternate Part Number: 5018341052140 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6094 |
|
$0.2200 / $0.3850 | Buy Now |
DISTI #
36-5214-ND
|
DigiKey | BATT CONT SPRING MULTIPLE 2 CELL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
77482 In Stock |
|
$0.1794 / $0.3700 | Buy Now |
DISTI #
534-5214
|
Mouser Electronics | Cylindrical Battery Contacts, Clips, Holders & Springs .827" DUAL M/F CONTACT AAA AND N RoHS: Compliant | 7388 |
|
$0.1750 / $0.3700 | Buy Now |
DISTI #
70181621
|
RS | Battery Contact, 2 Cell, AAA, Left, Steel/Nickel | Keystone Electronics 5214 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3000 / $0.3330 | RFQ |
|
Future Electronics | Steel AAA Steel Nickel Plating 0.827 in Dual Contact (Left) Battery Holder RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.3100 / $0.3400 | Buy Now |
|
Bisco Industries | 2509 |
|
Buy Now | ||
DISTI #
KEY5214
|
Heilind Electronics | DUAL CONTACT | Americas - 210 in Stock |
|
$0.2898 | Buy Now |
DISTI #
66757142
|
Verical | Battery Spring Contact 1 Cells AAA/AAAA/N/12V Size Steel Min Qty: 148 Package Multiple: 1 | Americas - 2509 |
|
$0.2201 / $0.5460 | Buy Now |
DISTI #
KEYS5214
|
TME | Button-like/spring contact, AAA,N,R3, Batt.no: 2, push-in Min Qty: 10 | 40 |
|
$0.3050 / $0.3820 | Buy Now |
DISTI #
KEY5214
|
Interstate Connecting Components | DUAL CONTACT | 70 |
|
$0.2898 | Buy Now |
Part Details for 5214
5214 CAD Models
5214 Part Data Attributes
|
5214
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
5214
Keystone Electronics Corp
Connector Accessory,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.80.85 | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Support Type | CONNECTOR ACCESSORY |