There are no models available for this part yet.
Overview of 5214N/2HH by ebm-papst
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 5214N/2HH by ebm-papst
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79R8842
|
Newark | Dc Tubeaxial Fan |Ebm-Papst 5214N/2HH RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.3700 / $83.0500 | Buy Now | |
DISTI #
5214N/2HH-ND
|
DigiKey | FAN AXIAL 127X38MM 24VDC WIRE Min Qty: 40 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.0607 | Buy Now | |
DISTI #
5214N/2HH
|
Avnet Americas | DC TUBEAXIAL FAN - Bulk (Alt: 5214N/2HH) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$46.2720 / $75.1539 | Buy Now | |
DISTI #
5912-5214N/2HH
|
Mouser Electronics | DC Fans Tubeaxial Fan, 127x127x38mm, 24VDC, 200CFM, Speed Signal/Open Collector Output RoHS: Compliant | 78 |
|
$65.7800 / $91.4400 | Buy Now | |
DISTI #
70105237
|
RS | DC Fan, 24V, 127x127x38mm, 198CFM, 17.5W, 57dBA, 4900RPM, Wire Leads | ebm-papst 5214N/2HH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$73.1500 / $91.4400 | RFQ | |
Onlinecomponents.com | DC Fan, 24V, 127x127x38mm, 198CFM, 17.5W, 57dBA, 4900RPM, Wire Leads | ebm-papst 5214N/2HH RoHS: Compliant |
9 In Stock |
|
$54.9000 / $79.3400 | Buy Now | ||
DISTI #
58313200
|
Verical | DC Fan Axial Ball Bearing 24V 16V to 30V 198CFM 57dB 127 X 127 X 38mm RoHS: Compliant Min Qty: 40 Package Multiple: 40 | Americas - 40 |
|
$61.4136 | Buy Now | |
DISTI #
78434968
|
Verical | DC Fan Axial Ball Bearing 24V 16V to 30V 198CFM 57dB 127 X 127 X 38mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2404 | Americas - 8 |
|
$72.8130 / $103.1420 | Buy Now | |
DISTI #
000000000001277161
|
Sager | DC Fans Tubeaxial, 127x38mm, 24VDC, 200CFM, 17.5W, 58dB, 4900RPM, Ball, Speed Signal Min Qty: 1 | 0 |
|
$60.5900 / $74.0200 | Buy Now | |
Master Electronics | DC Fan, 24V, 127x127x38mm, 198CFM, 17.5W, 57dBA, 4900RPM, Wire Leads | ebm-papst 5214N/2HH RoHS: Compliant |
9 In Stock |
|
$54.9000 / $79.3400 | Buy Now |