Part Details for 5214NN by ebm-papst
Overview of 5214NN by ebm-papst
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5214NN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K9874
|
Newark | Axial Fan, 127Mm, 24Vdc, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:127Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:127.1Cfm, Noise Rating:46Dba, Power Rating:6W, Rated Speed:3150Rpm Rohs Compliant: Yes |Ebm-Papst 5214NN RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.9000 / $63.3300 | Buy Now |
DISTI #
381-1132-ND
|
DigiKey | FAN AXIAL 127X38MM 24VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
51 In Stock |
|
$43.8800 | Buy Now |
DISTI #
5214NN
|
Avnet Americas | DC Fan Ball Bearing 24V 6W 3150RPM 127.1CFM 46dB Flange Mount - Bulk (Alt: 5214NN) RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$35.2640 / $57.3077 | Buy Now |
DISTI #
5912-5214NN
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 127x127x38mm, 24VDC, 127.1CFM, 6W, 46dBA, 3150RPM, Ball RoHS: Compliant | 34 |
|
$43.8800 / $44.7200 | Buy Now |
DISTI #
70371839
|
RS | DC Fan, 24V, 127x127x38mm, 127.1CFM, 46dBA, 6W, 3150RPM, Wire Leads | ebm-papst 5214NN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$52.0500 | RFQ |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 24V 12V to 28V 127.1CFM 46dB 127 X 127 X 38mm RoHS: Compliant |
13 In Stock |
|
$41.3200 / $52.9200 | Buy Now |
DISTI #
000000000000785785
|
Sager | DC Fans Tubeaxial Fan, 127x127x38mm, 24VDC, 127.1CFM, 6W, 46dBA, 3150RPM, Ball Bearing Min Qty: 1 | 0 |
|
$46.1800 / $56.4400 | Buy Now |
|
Master Electronics | DC Fan Axial Ball Bearing 24V 12V to 28V 127.1CFM 46dB 127 X 127 X 38mm RoHS: Compliant |
13 In Stock |
|
$41.3200 / $52.9200 | Buy Now |
|
Neutron USA | DC Fans 127mm 24VDC 127.1CFM | 50 |
|
$163.1900 | Buy Now |
Part Details for 5214NN
5214NN CAD Models
5214NN Part Data Attributes
|
5214NN
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
5214NN
ebm-papst
DC Fan, Axial Construction, 24V, 6W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAPST | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks | |
Airflow | 127.1 CFM | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 127 mm | |
Length | 127 mm | |
Life Expectancy | 57500 h | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Rated Power | 6 W | |
Rated Voltage | 24 V | |
Speed | 3150 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 310 g | |
Width | 38 mm |