-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ULTRA-POD 187 ASY REC 22-18 .187X.032 BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R1674
|
Newark | 187 Ultra-Pod Flag 22-18 Br |Amp Te Connectivity 521598-1 RoHS: Not Compliant Min Qty: 9600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2090 | Buy Now |
DISTI #
42AJ4734
|
Newark | Ultra-Pod 187 Asy Rec 22-18 .187X.032 Br |Amp Te Connectivity 521598-1 RoHS: Not Compliant Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2720 | Buy Now |
DISTI #
571-521598-1
|
Mouser Electronics | Terminals 187 ULTRA-POD FLAG 22-18 BR RoHS: Compliant | 0 |
|
$0.1930 / $0.2150 | Order Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 18-22AWG F Strip RoHS: Compliant |
7200 Partner Stock |
|
$0.2640 / $0.2860 | Buy Now |
DISTI #
45254953
|
Verical | Quick Disconnect Terminal 18-22AWG Brass Natural SKT 23.11mm Reel/Strip RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 | Americas - 7200 |
|
$0.1930 / $0.2010 | Buy Now |
DISTI #
5215981-TEC
|
TME | 521598-1 Min Qty: 2400 | 7200 |
|
$0.2034 / $0.2125 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 9360 |
|
RFQ | |
DISTI #
521598-1
|
Avnet Abacus | Quick Disconnect Terminal 18-22AWG F Strip (Alt: 521598-1) RoHS: Compliant Min Qty: 9600 Package Multiple: 9600 | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114403694800
|
Chip1Stop | Terminals RoHS: Compliant pbFree: Yes | 7200 |
|
$0.2050 / $0.2270 | Buy Now |
|
Master Electronics | Quick Disconnect Terminal 18-22AWG F Strip RoHS: Compliant |
7200 Partner Stock |
|
$0.2640 / $0.2860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
521598-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
521598-1
TE Connectivity
ULTRA-POD 187 ASY REC 22-18 .187X.032 BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |