-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL SOLIS R 6-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R1698
|
Newark | Terminal Solis R 6-10 |Amp Te Connectivity 52197-1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 | Buy Now |
DISTI #
A100650CT-ND
|
DigiKey | CONN RING CIRC 6AWG #10 CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
23697 In Stock |
|
$1.6020 / $2.0100 | Buy Now |
DISTI #
52197-1
|
Avnet Americas | Ring Tongue Terminal 6AWG 30mm 10.31mm Tin Tape - Tape and Reel (Alt: 52197-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Reel | 98000 Factory Stock |
|
$1.5714 | Buy Now |
DISTI #
571-52197-1
|
Mouser Electronics | Terminals N/I-RING 06AWG #10 RoHS: Compliant | 4141 |
|
$1.6000 / $2.0100 | Buy Now |
DISTI #
72016733
|
RS | Terminal, inal Solis R 6-10 | TE Connectivity 52197-1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8700 / $2.0300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$1.5600 | Buy Now |
DISTI #
AMP52197-1
|
Heilind Electronics | TERMINAL SOLIS R 6-10 | Americas - 0 in Stock |
|
$1.9412 | Buy Now |
|
Onlinecomponents.com | TERM, RING, SOLIS, 6, #10, T&R RoHS: Compliant |
6000 In Stock 98000 Factory Stock |
|
$1.1000 / $1.7300 | Buy Now |
DISTI #
52197-1
|
TTI | Terminals N/I-RING 06AWG #10 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 11000 In Stock |
|
$1.1500 / $1.2200 | Buy Now |
DISTI #
AMP52197-1
|
Interstate Connecting Components | TERMINAL SOLIS R 6-10 | 0 |
|
$1.9412 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52197-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
52197-1
TE Connectivity
TERMINAL SOLIS R 6-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 15 mm2 | |
Wire Gauge | 6 AWG |
This table gives cross-reference parts and alternative options found for 52197-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 52197-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50719 | TERMINAL,COPALUM 6 10 | TE Connectivity | 52197-1 vs 50719 |
184079-1 | TERMINAL,COPALUM R 6 10MM | TE Connectivity | 52197-1 vs 184079-1 |
1099899-4 | Ring Terminal | TE Connectivity | 52197-1 vs 1099899-4 |
1099899-9 | Ring Terminal, 85.05mm2 | TE Connectivity | 52197-1 vs 1099899-9 |
1099899-7 | Ring Terminal, 53.51mm2 | TE Connectivity | 52197-1 vs 1099899-7 |
184066-1 | TERMINAL,SOLIS R 6 10MM | TE Connectivity | 52197-1 vs 184066-1 |
1-1099898-0 | Ring Terminal, 107.26mm2 | TE Connectivity | 52197-1 vs 1-1099898-0 |
1099898-6 | Ring Terminal, 53.51mm2 | TE Connectivity | 52197-1 vs 1099898-6 |