-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal, 5.26mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22R8242
|
Newark | 250 Ultra-Pod Rcpt 14-12 Tpbr |Te Connectivity 521973-2 RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2080 | Buy Now |
DISTI #
521973-2-ND
|
DigiKey | CONN QC RCPT 10-14AWG 0.250 Min Qty: 40000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1584 | Buy Now |
DISTI #
521973-2
|
Avnet Americas | Quick Disconnect Terminal 10-14AWG RCP Tin Strip - Tape and Reel (Alt: 521973-2) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
571-521973-2
|
Mouser Electronics | Terminals 250 ULTRA-POD RCPT 14-12 TPBR RoHS: Compliant | 0 |
|
$0.1700 | Order Now |
|
Onlinecomponents.com | ULTRA-POD 250 ASSY REC 14-12 AWG TPBR RoHS: Compliant | 0 |
|
$0.1819 / $0.3809 | Buy Now |
DISTI #
521973-2
|
Avnet Abacus | (Alt: 521973-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | ULTRA-POD 250 ASSY REC 14-12 AWG TPBR RoHS: Compliant | 0 |
|
$0.1819 / $0.3809 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
521973-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
521973-2
TE Connectivity
Wire Terminal, 5.26mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 5.26 mm2 | |
Wire Gauge | 10 AWG |