Part Details for 52199 by HELUKABEL
Overview of 52199 by HELUKABEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 52199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
THERM145-C-2X0.5
|
TME | Wire, HELUTHERM® 145 MULTI, 2x0.5mm2, stranded, Cu, PO, black Min Qty: 1 | 85 |
|
$5.4300 / $7.7600 | Buy Now |
Part Details for 52199
52199 CAD Models
52199 Part Data Attributes
|
52199
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
52199
HELUKABEL
Wire And Cable, 2 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | compliant | |
Approvals | DNV GL; EAC | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.5 mm2 | |
DIN Conformance | NO | |
Diameter | 6 mm | |
IEC Conformance | NO | |
Insulator Material | CROSS-LINKED POLYOLEFIN-COPOLYMER | |
Jacket Material | CROSS-LINKED POLYOLEFIN-COPOLYMER | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 145 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 300 V | |
Shielding | YES | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |