Part Details for 522-26-4400-WH-0007F by CnC Tech LLC
Overview of 522-26-4400-WH-0007F by CnC Tech LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM4400BRWZ | Analog Devices | Quad-Ch 5kV Enhanced ESD Dig I | |
ADUM4400BRIZ | Analog Devices | 8mm creepage 4-Ch 5kV En ESD D | |
ADUM4400WARWZ-RL | Analog Devices | Quad-Ch 5kV Enhanced ESD Dig I |
Price & Stock for 522-26-4400-WH-0007F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-2436-ND
|
DigiKey | CABLE MOD 4P4C PLUG TO PLUG 7' Min Qty: 1 Lead time: 20 Weeks Container: Box |
172 In Stock |
|
$1.3000 / $1.8500 | Buy Now |
|
Onlinecomponents.com | Modular Cable - 4P4C - Coiled 7' - White - Reversed RoHS: Compliant | 0 |
|
$2.5300 / $3.7600 | Buy Now |
DISTI #
31651132
|
Verical | Cable Assembly Modular 2.13m 26AWG Modular Plug to Modular Plug 4 to 4 POS PL-PL Crimp-Crimp Carton RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 1844 | Americas - 200 |
|
$0.1108 | Buy Now |
DISTI #
C1S149600032540
|
Chip1Stop | MODULAR CBL, COILED, 7 FT, REVERSED RoHS: Compliant | 200 |
|
$0.9440 | Buy Now |
Part Details for 522-26-4400-WH-0007F
522-26-4400-WH-0007F CAD Models
522-26-4400-WH-0007F Part Data Attributes
|
522-26-4400-WH-0007F
CnC Tech LLC
Buy Now
|
Compare Parts:
522-26-4400-WH-0007F
CnC Tech LLC
|
Samacsys Manufacturer | CNC Tech |