Part Details for 522 by Keystone Electronics Corp
Overview of 522 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 522
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F9910
|
Newark | Handle Rohs Compliant: Yes |Keystone 522 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2600 / $10.4500 | Buy Now |
DISTI #
36-522-ND
|
DigiKey | HANDLE ALUMINUM MTG CTR 5.5" Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.9127 | Buy Now |
DISTI #
534-522
|
Mouser Electronics | Racks & Rack Cabinet Accessories HNDL ALUM BK A 5.50 RoHS: Compliant | 69 |
|
$8.9100 / $9.5900 | Buy Now |
DISTI #
70181730
|
RS | Handle, Instrumentation, Aluminum, Black Anodize, 10-32 Thread, Length 5.50 | Keystone Electronics 522 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.3600 / $9.0900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$8.1000 | Buy Now |
DISTI #
KEYS522
|
TME | Handle, aluminium, black, H: 38.1mm, W: 7.92mm, Holes pitch: 139.7mm Min Qty: 1 | 0 |
|
$8.5300 / $11.0300 | RFQ |
DISTI #
000000000000358775
|
Sager | Racks & Rack Cabinet Accessories HNDL ALUM BK A 5.50 Min Qty: 500 | 0 |
|
$7.6300 | Buy Now |
Part Details for 522
522 CAD Models
522 Part Data Attributes:
|
522
Keystone Electronics Corp
Buy Now
|
Compare Parts:
522
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |