-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
52207-0633 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 87606-331LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 62 Positions, 2.54mm (0.100in) Pitch | |
| 87606-334LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 68 Positions, 2.54mm (0.100in) Pitch | |
| 87606-337LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 74 Positions, 2.54mm (0.100in) Pitch |
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
4237517
|
Farnell | FPC CONN, RCPT, 6POS, 1ROW, 1MM RoHS: Compliant Min Qty: 1000 Lead time: 1 Weeks, 2 Days Container: Each | 68000 |
|
$1.0276 / $1.0487 | Buy Now |
|
DISTI #
2361328
|
Farnell | CONNECTOR, FFC/FPC, 6POS, 1ROW, 1MM COO: MY RoHS: Compliant Min Qty: 1000 Lead time: 16 Weeks, 2 Days Container: Reel | 0 |
|
$0.4474 / $0.5632 | Buy Now |
|
DISTI #
2361289
|
Farnell | CONNECTOR, FFC/FPC, 6POS, 1ROW, 1MM COO: MY RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.4816 / $0.9553 | Buy Now |
|
|
Bristol Electronics | 307 |
|
RFQ | ||
|
DISTI #
MX-52207-0633
|
TME | Connector: FFC/FPC, SMT, 50V, 500mA, Easy-On, PIN: 6, Mat: polyamide Min Qty: 1 | 26 |
|
$0.6470 / $1.1500 | Buy Now |
|
DISTI #
SMC-52207-0633
|
Sensible Micro Corporation | Connector Ffc/Fpc 6-Position Right Angle Smd RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: TBC Container: Bulk | 882 |
|
RFQ | |
|
|
Chip 1 Exchange | INSTOCK | 101400 |
|
RFQ | |
|
|
Chip Stock | ConnFFC/FPCConnectorSKT6POS1mmSolderRASMDEmbossedT/R | 30676 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
52207-0633
Molex
Buy Now
Datasheet
|
Compare Parts:
52207-0633
Molex
Card Edge Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | MOLEX LLC | |
| Package Description | ROHS COMPLIANT | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 20 Weeks | |
| Samacsys Manufacturer | Molex | |
| Body Breadth | 0.106 inch | |
| Body Depth | 0.299 inch | |
| Body Length | 0.421 inch | |
| Connector Type | FFC/FPC CONNECTOR | |
| Contact Finish Mating | NOT SPECIFIED | |
| Contact Finish Termination | Tin/Silver/Bismuth (Sn/Ag/Bi) | |
| Contact Gender | FEMALE | |
| Contact Material | NOT SPECIFIED | |
| Contact Pattern | RECTANGULAR | |
| Contact Resistance | 20 mΩ | |
| Contact Style | BELLOWED TYPE | |
| DIN Conformance | NO | |
| Dielectric Withstanding Voltage | 250VAC V | |
| Durability | 30 Cycles | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| Insertion Force-Max | ZIF N | |
| Insulation Resistance | 100000000 Ω | |
| Insulator Color | NATURAL | |
| Insulator Material | GLASS FILLED POLYAMIDE | |
| MIL Conformance | NO | |
| Mating Contact Pitch | 0.039 inch | |
| Mixed Contacts | NO | |
| Mounting Option 1 | LOCKING | |
| Mounting Style | RIGHT ANGLE | |
| Mounting Type | BOARD | |
| Number Of Connectors | ONE | |
| Number Of PCB Rows | 1 | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Option | GENERAL PURPOSE | |
| PCB Contact Pattern | RECTANGULAR | |
| Plating Thickness | 39u inch | |
| Rated Current (Signal) | 1 A | |
| Reference Standard | UL, CSA | |
| Terminal Pitch | 1 mm | |
| Termination Type | SURFACE MOUNT | |
| Total Number of Contacts | 6 | |
| UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 52207-0633. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 52207-0633, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 0522070660 | Molex | $0.4579 | Card Edge Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, ROHS AND REACH COMPLIANT | 52207-0633 vs 0522070660 |
| 52207-0685 | Molex | Check for Price | Card Edge Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, LEAD FREE | 52207-0633 vs 52207-0685 |
| 52207-0690 | Molex | Check for Price | Card Edge Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Fcc Retnn Dvc, | 52207-0633 vs 52207-0690 |
| 0522070633 | Molex | Check for Price | Card Edge Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, ROHS AND REACH COMPLIANT | 52207-0633 vs 0522070633 |
| 52207-0667 | Molex | Check for Price | Card Edge Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, ROHS COMPLIANT | 52207-0633 vs 52207-0667 |
| 52207-0656 | Molex | Check for Price | Card Edge Connector, 6 Contact(s), 1 Row(s), Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, | 52207-0633 vs 52207-0656 |
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.4 in-lbs).
Yes, the 52207-0633 is designed to withstand vibrations and can be used in applications with moderate to high vibration levels.
The connector is rated for indoor use, but it can be used outdoors if properly sealed and protected from environmental factors such as moisture and UV exposure.
The maximum wire size that can be used with the 52207-0633 is 18 AWG (1.0 mm²).
The connector is designed for use with PVC or Teflon-insulated wires. Using wires with other insulation materials may affect the connector's performance and reliability.