52207-1160
Molex
Description: Card Edge Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS AND REACH COMPLIANT

Overview of 52207-1160 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SER2011-601ML Coilcraft Inc Power inductor, high current, 10% tol, SMT, RoHS
SER2011-601MLD Coilcraft Inc General Purpose Inductor, 0.6uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT
SER2011-601 Coilcraft Inc Power inductor, high current, 10% tol, SMT, RoHS

Price & Stock for 52207-1160 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 26AH0842
Newark Fpc Connector, Rcpt, 11Pos, 0.3Mm, Smd, Pitch Spacing:1Mm, No. Of Contacts:11Contacts, Gender:Receptacle, Product Range:Easy-On 52207 Series, Contact Termination Type:Surface Mount, Contact Position:Top, No. Of Rows:1 Row, Contact Rohs Compliant: Yes |Molex 52207-1160 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 343
  • 1 $0.6630
  • 10 $0.6630
  • 25 $0.6630
  • 50 $0.6630
  • 100 $0.6630
  • 250 $0.6630
$0.6630 Buy Now
DISTI # 01AH9403
Newark Fpc Connector, Rcpt, 11Pos, 0.3Mm, Smd, Pitch Spacing:1Mm, No. Of Contacts:11Contacts, Gender:Receptacle, Product Range:Easy-On 52207 Series, Contact Termination Type:Surface Mount, Contact Position:Top, No. Of Rows:1 Row, Contact Rohs Compliant: Yes |Molex 52207-1160 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $0.8790
  • 2,000 $0.8200
  • 4,000 $0.7980
  • 6,000 $0.7780
  • 10,000 $0.7570
$0.7570 / $0.8790 Buy Now
DISTI # 538-52207-1160
Mouser Electronics FFC & FPC Connectors 1.0 FPC ZIFSMTHsgAss sgAssy11CktEmbsTpPkg RoHS: Compliant 4956
  • 1 $1.4500
  • 10 $1.2000
  • 100 $1.0800
  • 500 $1.0500
  • 1,000 $0.8300
  • 2,000 $0.7840
  • 5,000 $0.7540
  • 10,000 $0.7300
$0.7300 / $1.4500 Buy Now
Onlinecomponents.com 1.00mm Pitch FFC/FPC Connector, SMT, Right Angle, ZIF, Top Contact Style Receptacle, 11 Circuits, Lead-Free, Gold Contact Plating, High Barrier Packaging RoHS: Compliant 174 Partner Stock
  • 1 $1.0680
  • 1,000 $0.9710
  • 3,000 $0.9010
  • 5,000 $0.8640
  • 8,000 $0.8250
  • 10,000 $0.7590
  • 15,000 $0.7480
  • 25,000 $0.7090
$0.7090 / $1.0680 Buy Now
Bristol Electronics   Min Qty: 3 200
  • 3 $1.8000
  • 13 $1.3500
  • 39 $1.1250
  • 135 $0.6750
$0.6750 / $1.8000 Buy Now
Quest Components   160
  • 1 $2.4000
  • 15 $1.5000
  • 51 $0.9000
$0.9000 / $2.4000 Buy Now
DISTI # 52207-1160
TTI FFC & FPC Connectors 1.0 FPC ZIFSMTHsgAss sgAssy11CktEmbsTpPkg RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel Americas - 3000
In Stock
  • 1,000 $0.7600
  • 2,000 $0.7500
  • 3,000 $0.7300
  • 6,000 $0.7200
$0.7200 / $0.7600 Buy Now
Chip 1 Exchange INSTOCK 1526
RFQ
Master Electronics 1.00mm Pitch FFC/FPC Connector, SMT, Right Angle, ZIF, Top Contact Style Receptacle, 11 Circuits, Lead-Free, Gold Contact Plating, High Barrier Packaging RoHS: Compliant 174 Partner Stock
  • 1 $1.0680
  • 1,000 $0.9710
  • 3,000 $0.9010
  • 5,000 $0.8640
  • 8,000 $0.8250
  • 10,000 $0.7590
  • 15,000 $0.7480
  • 25,000 $0.7090
$0.7090 / $1.0680 Buy Now

CAD Models for 52207-1160 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 52207-1160 by Molex

52207-1160
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Package Description
ROHS AND REACH COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Molex
Additional Feature
EASY-ON, POLARIZED
Body/Shell Style
RECEPTACLE
Connector Type
FFC/FPC CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Tin (Sn)
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.039 inch
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Option
GENERAL PURPOSE
Terminal Pitch
1 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
11
UL Flammability Code
94V-0
Want to compare parts?
  1. 52207-1160
    Molex
    Card Edge Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS AND REACH COMPLIANT
    VS

Related Parts for 52207-1160

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 52207-1160 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 52207-1160 by Molex

Select Manufacturer
Which Manufacturer of 52207-1160 would you like to use for your alert(s)?
  • Please alert me when 52207-1160 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 52207-1160 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 52207-1160 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 52207-1160 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 52207-1160.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 52207-1160 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: