Part Details for 5220C-SL002 by Alpha Wire
Overview of 5220C-SL002 by Alpha Wire
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL5220CYZ-T13 | Renesas Electronics Corporation | 12MHz Rail-to-Rail Input-Output Op Amps | |
EL5220CYZ-T7 | Renesas Electronics Corporation | 12MHz Rail-to-Rail Input-Output Op Amps | |
EL5220CYZ | Renesas Electronics Corporation | 12MHz Rail-to-Rail Input-Output Op Amps |
Price & Stock for 5220C-SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Slate - 152.4m (500ft)/Spool RoHS: Compliant | 0 |
|
$2,931.4600 / $3,139.1700 | Buy Now |