-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG,75 OHM,COMMERCIAL BNC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K8683
|
Newark | Rf/Coaxial, Bnc Plug, Straight, 75 Ohm, Crimp, Connector Type:Bnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:75Ohm, Coaxial Cable Types:Rg179, Rg179A, Rg179B, Rg187, Rg187A, Frequency Max:2Ghz Rohs Compliant: Yes |Amp Te Connectivity 5221185-8 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 240 |
|
$3.3600 / $4.0200 | Buy Now |
DISTI #
AMP5221185-8
|
Heilind Electronics | PLUG75 OHMCOMMERCIAL BNC | Americas - 7 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF / Coaxial Connector - BNC Coaxial - Straight Plug - Crimp - 75 ohm. RoHS: Compliant |
23158 In Stock |
|
$2.5000 / $4.0000 | Buy Now |
DISTI #
5221185-8
|
TTI | RF Connectors / Coaxial Connectors D.C. PLUG 75 OHM RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Kit |
Americas - 336 In Stock |
|
$3.1400 | Buy Now |
DISTI #
AMP5221185-8
|
Interstate Connecting Components | PLUG75 OHMCOMMERCIAL BNC | 4 |
|
Buy Now | |
DISTI #
TE Connectivity 5221185-8
|
PEI Genesis | RF BNC Connector 1 Contact(s) | 20248 |
|
Buy Now | |
DISTI #
5221185-8
|
Avnet Abacus | Conn BNC PL 0Hz to 2GHz 75Ohm Crimp ST Cable Mount Gold (Alt: 5221185-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
$2.0000 / $3.0800 | Buy Now |
DISTI #
1831706
|
element14 Asia-Pacific | RF COAXIAL, BNC, STRAIGHT PLUG, 75OHM RoHS: Compliant Min Qty: 1 Container: Each | 240 |
|
$2.9753 / $3.6438 | Buy Now |
DISTI #
1831706
|
Farnell | RF COAXIAL, BNC, STRAIGHT PLUG, 75OHM RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$2.9484 / $5.0882 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5221185-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5221185-8
TE Connectivity
PLUG,75 OHM,COMMERCIAL BNC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLES: RG 179/U, RG 187/U | |
Body Depth | 1.14 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-59 | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.15 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 2 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |