Part Details for 522129 by Marinco Electrical Group
Overview of 522129 by Marinco Electrical Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 522129
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Bulb - Festoon - T11X31 - 24V - 10W - 2pc RoHS: Compliant |
100 In Stock |
|
$3.9500 / $5.7900 | Buy Now |
|
Master Electronics | Bulb - Festoon - T11X31 - 24V - 10W - 2pc RoHS: Compliant |
100 In Stock |
|
$3.9500 / $5.7900 | Buy Now |