-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector, 2 Contact(s), Female, 0.098 inch Pitch, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57H3520
|
Newark | Connector Housing, Rcpt, 2Pos, Product Range:Mizu-P25 52213 Series, Gender:Receptacle, No. Of Positions:2Positions, Pitch Spacing:2.5Mm, For Use With:Molex Mizu-P25 50148 Series Socket Contacts, Colour:Black Rohs Compliant: Yes |Molex 52213-0211 (Alternate Part Number: 800754376945 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 561 |
|
$1.1900 / $1.7700 | Buy Now |
DISTI #
57H3520
|
Avnet Americas | Conn Housing RCP 2 POS 2.5mm Crimp ST Tray - Bulk (Alt: 57H3520) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 561 Partner Stock |
|
$1.2000 / $1.8000 | Buy Now |
DISTI #
538-52213-0211
|
Mouser Electronics | Automotive Connectors 2.50MM WIRE RECPT 2P splash proof RoHS: Compliant | 11605 |
|
$0.9520 / $1.6700 | Buy Now |
|
Bisco Industries | 809 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn Housing F 2 POS 2.5mm Crimp ST Cable Mount Mizu-P25™ Automotive Tray RoHS: Compliant |
12180 Partner Stock |
|
$0.8690 / $1.0550 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 2846 |
|
$1.9341 / $4.7174 | Buy Now |
|
Quest Components | RECTANGULAR CONNECTOR, 2 CONTACT(S), FEMALE, 0.098 INCH PITCH, RECEPTACLE | 19 |
|
$1.1200 / $2.2400 | Buy Now |
|
Quest Components | RECTANGULAR CONNECTOR, 2 CONTACT(S), FEMALE, 0.098 INCH PITCH, RECEPTACLE | 19 |
|
$1.1200 / $2.2400 | Buy Now |
|
Quest Components | RECTANGULAR CONNECTOR, 2 CONTACT(S), FEMALE, 0.098 INCH PITCH, RECEPTACLE | 1996 |
|
$1.0094 / $2.6916 | Buy Now |
|
Quest Components | RECTANGULAR CONNECTOR, 2 CONTACT(S), FEMALE, 0.098 INCH PITCH, RECEPTACLE | 280 |
|
$2.7378 / $6.3180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52213-0211
Molex
Buy Now
Datasheet
|
Compare Parts:
52213-0211
Molex
Rectangular Connector, 2 Contact(s), Female, 0.098 inch Pitch, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | #2-56 UNC INSERT | |
Body Breadth | 0.264 inch | |
Body Depth | 0.65 inch | |
Body Length | 0.323 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
IEC Conformance | NO | |
Insulation Resistance | 250000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mounting Option 1 | LOCKING MECH | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |