-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Guide Item, Zinc Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R1916
|
Newark | Guide Pin, 26.86Mm, Zinc Alloy, Accessory Type:Guide Pin, For Use With:Power Connectors, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 5223985-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4211 |
|
$0.4390 | Buy Now |
DISTI #
82AC1747
|
Newark | 5223985-5 - Upm Keyed Guide Pin Rohs Compliant: Yes |Amp Te Connectivity 5223985-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0300 / $2.4700 | Buy Now |
DISTI #
A101850-ND
|
DigiKey | CONN KEYED GUIDE PIN 2.20MM 6-32 Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1326 In Stock |
|
$1.5401 / $2.5600 | Buy Now |
DISTI #
5223985-5
|
Avnet Americas | Connector Accessories Guide Pin Zinc Alloy Die Cast Chromate Finish - Bulk (Alt: 5223985-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 4 Days Container: Bulk | 800 |
|
$1.3500 | Buy Now |
DISTI #
19R1916
|
Avnet Americas | Connector Accessories Guide Pin Zinc Alloy Die Cast Chromate Finish - Bulk (Alt: 19R1916) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 4211 Partner Stock |
|
$2.1600 / $2.4600 | Buy Now |
DISTI #
571-5223985-5
|
Mouser Electronics | Hard Metric Connectors FEM GUIDE MOD B-PLANE UPM RoHS: Compliant | 58 |
|
$1.5400 / $2.0600 | Buy Now |
DISTI #
73776140
|
RS | UPM KEYED GUIDE PIN Number 6-32, Backplane Guide Hardware | TE Connectivity 5223985-5 Min Qty: 5000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5300 | RFQ |
|
Future Electronics | 2MM HM UNIVERSAL POWER MODULE KEYED GUIDE PIN RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks Container: Box | 0Box |
|
$1.4100 | Buy Now |
|
Future Electronics | 2MM HM UNIVERSAL POWER MODULE KEYED GUIDE PIN RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 11 Weeks Container: Box | 0Box |
|
$1.4100 / $1.4900 | Buy Now |
DISTI #
AMP5223985-5
|
Heilind Electronics | UPM KEYED GUIDE PIN | Americas - 0 in Stock |
|
$1.6861 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5223985-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5223985-5
TE Connectivity
Connector Accessory, Guide Item, Zinc Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | GUIDE ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC ALLOY | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Used With | HM SERIES CONNECTOR |