-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Guide Item, Zinc Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R1917
|
Newark | Guide Module, Accessory Type:Guide Module, For Use With:Power Connectors, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 5223986-3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4300 | Buy Now |
DISTI #
84AC3854
|
Newark | 5223986-3 - Upm Keyed Guide Module Rohs Compliant: Yes |Amp Te Connectivity 5223986-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1900 / $2.6400 | Buy Now |
DISTI #
A101852-ND
|
DigiKey | CONN KEYED GUIDE MODULE R/A 4-40 Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2437 In Stock |
|
$1.9914 / $3.5300 | Buy Now |
DISTI #
5223986-3
|
Avnet Americas | Connector Accessories Guide ModuleZinc Alloy Die Casting - Bulk (Alt: 5223986-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 4 Days Container: Bulk | 1688 |
|
$2.0579 / $2.1802 | Buy Now |
DISTI #
571-5223986-3
|
Mouser Electronics | Hard Metric Connectors FEM GUIDE MOD R/A KEYED RoHS: Compliant | 1747 |
|
$2.2900 / $3.1100 | Buy Now |
DISTI #
73776144
|
RS | UPM KEYED GUIDE MODULE, Backplane Guide Hardware | TE Connectivity 5223986-3 Min Qty: 3000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0040 | RFQ |
|
Future Electronics | Thread Size 4-40 Zinc Alloy Die Casting 90° Keyed Right Angle Guide Module RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Box | 0Box |
|
$2.1900 | Buy Now |
DISTI #
AMP5223986-3
|
Heilind Electronics | UPM KEYED GUIDE MODULE | Americas - 0 in Stock |
|
$2.7253 | Buy Now |
|
Onlinecomponents.com | UPM KEYED GUIDE MODULE RoHS: Compliant |
42 In Stock |
|
$1.7000 / $3.3900 | Buy Now |
DISTI #
51550345
|
Verical | Connector Accessories Guide Module Right Angle Box RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1606 | Americas - 40 |
|
$4.4901 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5223986-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5223986-3
TE Connectivity
Connector Accessory, Guide Item, Zinc Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | GUIDE ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC ALLOY | |
Mounting Option 1 | 4-40 | |
Mounting Option 2 | SCREW | |
Mounting Style | RIGHT ANGLE | |
Wire Gauge | 0 AWG | |
Wire Size-Max |