-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R1918
|
Newark | Upm Keyed Guide Module |Amp Te Connectivity 5223986-4 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4300 / $2.5800 | Buy Now |
DISTI #
A144348-ND
|
DigiKey | CONN KEYED GUIDE MODULE R/A 4-40 Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
920 In Stock |
|
$2.6765 / $4.1200 | Buy Now |
DISTI #
5223986-4
|
Avnet Americas | Connector Accessories Guide ModuleZinc Alloy Die Casting - Bulk (Alt: 5223986-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 5 Days Container: Bulk | 0 |
|
$2.2979 / $2.5944 | Buy Now |
DISTI #
571-5223986-4
|
Mouser Electronics | Power to the Board UPM KEYED GUIDE PIN RoHS: Compliant | 795 |
|
$2.6500 / $3.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$2.1900 | Buy Now |
DISTI #
AMP5223986-4
|
Heilind Electronics | UPM KEYED GUIDE MODULE | Americas - 0 in Stock |
|
$2.7253 / $2.7660 | Buy Now |
|
Onlinecomponents.com | UPM KEYED GUIDE MODULE RoHS: Compliant | 0 |
|
$2.3000 / $4.8200 | Buy Now |
DISTI #
5223986-4
|
Avnet Americas | Connector Accessories Guide ModuleZinc Alloy Die Casting - Bulk (Alt: 5223986-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 5 Days Container: Bulk | 0 |
|
$2.2979 / $2.5944 | Buy Now |
DISTI #
AMP5223986-4
|
Interstate Connecting Components | UPM KEYED GUIDE MODULE | 0 |
|
$2.7253 / $2.7660 | Buy Now |
|
Master Electronics | UPM KEYED GUIDE MODULE RoHS: Compliant | 0 |
|
$2.3000 / $4.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5223986-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5223986-4
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW | |
Mounting Style | RIGHT ANGLE | |
Wire Gauge | 0 AWG | |
Wire Size-Max |