Part Details for 5224C SL005 by Alpha Wire
Overview of 5224C SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5224C SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F9322
|
Newark | Unshielded Multiconductor Cable 19 Conductor 20Awg 100Ft, Cable Shielding:Unshielded, No. Of Conductors:19Conductor, Wire Gauge:20Awg, Conductor Area Csa:0.56Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M Rohs Compliant: Yes |Alpha Wire 5224C SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$3,318.0800 | Buy Now |
DISTI #
5224CSL005-100-ND
|
DigiKey | CABLE 19COND 20AWG SLATE Min Qty: 100 Lead time: 7 Weeks Container: Spool |
201 In Stock |
|
$29.8865 | Buy Now |
DISTI #
73559768
|
RS | Xtra-Guard 1 Cable, 20Awg/19C, 300V, SR-PVC Slate, Polyester Tape | Alpha Wire 5224C SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$3,318.0800 | RFQ |
DISTI #
5224C-SL005
|
TME | Wire, Xtra Guard® 1, 19x20AWG, unshielded, 300V, 30.5m, Cu, 100ft Min Qty: 1 | 0 |
|
$2,808.3500 / $3,610.7300 | RFQ |
Part Details for 5224C SL005
5224C SL005 CAD Models
5224C SL005 Part Data Attributes
|
5224C SL005
Alpha Wire
Buy Now
|
Compare Parts:
5224C SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |