-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SERIES N PLUG W/PROOF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC8555
|
Newark | Series N Plug W/Proof |Amp Te Connectivity 5225392-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | SERIES N PLUG W/PROOF RoHS: Compliant |
437 In Stock |
|
$19.4000 / $26.1500 | Buy Now |
DISTI #
TE Connectivity 5225392-2
|
PEI Genesis | RF N Connector 1 Contact(s) | 323 |
|
Buy Now | |
DISTI #
5225392-2
|
Avnet Asia | Conn Type N PL 50Ohm Crimp ST Cable Mount Gold (Alt: 5225392-2) RoHS: Compliant Min Qty: 1300 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
4299827
|
Farnell | RF CONN, N PLUG, 50 OHM, CRIMP RoHS: Compliant Min Qty: 2 Lead time: 1 Weeks, 2 Days Container: Each | 350 |
|
$23.2661 | Buy Now |
DISTI #
1363376
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$32.6542 / $56.0192 | Buy Now |
|
Master Electronics | SERIES N PLUG W/PROOF RoHS: Compliant |
437 In Stock |
|
$19.4100 / $26.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5225392-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5225392-2
TE Connectivity
SERIES N PLUG W/PROOF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 1.687 inch | |
Body Diameter | 0.827 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG 142B, RG 142, RG 142A | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 1.5 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insertion Loss | 0.15 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | PTFE | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | SILVER | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.5 | |
Withdrawl Force-Min | .556 N |