-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TNC-DUAL CMP BKHD JACK-W/P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M3232
|
Newark | Rf/Coaxial, Tnc Jack, Straight, 50 Ohm, Crimp, Connector Type:Tnc Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg142, Rg142B, Contact Material:-, Frequency Max:11Ghz Rohs Compliant: Yes |Amp Te Connectivity 5225557-6 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | TNC-DUAL CMP BKHD JACK-W/P RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
5225557-6
|
TTI | RF Connectors / Coaxial Connectors TNC ST JCK BHD CBL CRMP MIL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
1363386
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$51.4141 / $56.5856 | Buy Now |
DISTI #
1363386
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 3 Days Container: Each | 0 |
|
$52.5857 / $63.5416 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5225557-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5225557-6
TE Connectivity
TNC-DUAL CMP BKHD JACK-W/P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLES: RG 142/U, RG 142B/U | |
Body/Shell Style | JACK | |
Cable Types | RG 142B, RG 142 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | SCREW | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PTFE | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |