Part Details for 5226.6-22 by Weidmüller Interface GmbH & Co. KG
Overview of 5226.6-22 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-45-226L | Coilcraft Inc | General Purpose Inductor, 22000uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
88952-265LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Header, Straight, Solder-to-Board, Wide body. | |
70235-226LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Header, 192 Position, Straight, Press-Fit, Wide body. |
Price & Stock for 5226.6-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com |
2 In Stock |
|
$2.4000 / $12.3500 | Buy Now | |
|
Master Electronics |
2 In Stock |
|
$2.4000 / $12.3500 | Buy Now |