-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector, 2 Contact(s), Male, 0.098 inch Pitch, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57H3553
|
Newark | Connector Housing, Plug, 2Pos, Product Range:Mizu-P25 52266 Series, Gender:Plug, No. Of Positions:2Positions, Pitch Spacing:2.5Mm, For Use With:Molex Mizu-P25 50147 Series Pin Contacts, Colour:Black, Connector Mounting:Cable Mount Rohs Compliant: Yes |Molex 52266-0211 (Alternate Part Number: 800754378765 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3729 |
|
$1.3600 | Buy Now |
DISTI #
63W4618
|
Newark | Connector Housing, Plug, 2Pos, Product Range:Mizu-P25 52266 Series, Gender:Plug, No. Of Positions:2Ways, Pitch Spacing:2.5Mm, For Use With:Molex Mizu-P25 50147 Series Pin Contacts, Svhc:No Svhc (15-Jan-2019), Connector Body Rohs Compliant: Yes |Molex 52266-0211 (Alternate Part Number: 800754378765 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5385 |
|
$1.7900 / $2.6800 | Buy Now |
DISTI #
57H3553
|
Avnet Americas | Conn Housing M 2 POS 2.5mm Crimp ST Cable Mount Tray - Bulk (Alt: 57H3553) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 3729 Partner Stock |
|
$1.8000 / $2.6800 | Buy Now |
|
Onlinecomponents.com | Conn Housing M 2 POS 2.5mm Crimp ST Cable Mount Mizu-P25™ Automotive Tray RoHS: Compliant |
1082 Partner Stock |
|
$1.3100 / $1.3800 | Buy Now |
|
Quest Components | RECTANGULAR CONNECTOR, 2 CONTACT(S), MALE, 0.098 INCH PITCH, PLUG | 176 |
|
$1.4840 / $2.9680 | Buy Now |
|
Quest Components | RECTANGULAR CONNECTOR, 2 CONTACT(S), MALE, 0.098 INCH PITCH, PLUG | 2880 |
|
$3.0945 / $6.1890 | Buy Now |
DISTI #
52266-0211
|
TTI | Automotive Connectors 2.5MM WIRE PLUG RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 12 Container: Tray |
Americas - 60720 In Stock |
|
$1.7700 | Buy Now |
DISTI #
57H3553
|
Avnet Americas | Conn Housing M 2 POS 2.5mm Crimp ST Cable Mount Tray - Bulk (Alt: 57H3553) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 3729 Partner Stock |
|
$1.8000 / $2.6800 | Buy Now |
DISTI #
MOL52266-0211
|
Interstate Connecting Components | 2.5MSPLASHPROOF PLUG 2CKT 522 60211 | 20776300 On Order |
|
$1.5231 / $1.9255 | Buy Now |
DISTI #
Molex 52266-0211
|
PEI Genesis | REC CONN 2 Cont M 0.098 | 7594 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52266-0211
Molex
Buy Now
Datasheet
|
Compare Parts:
52266-0211
Molex
Rectangular Connector, 2 Contact(s), Male, 0.098 inch Pitch, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.285 inch | |
Body Depth | 0.881 inch | |
Body Length | 0.323 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
IEC Conformance | NO | |
Insulation Resistance | 250000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL,TUV | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |