-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RTANG JACK, BNC PCB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC8577
|
Newark | Connectors R.a. Jack 50 Ohm |Amp Te Connectivity 5226990-1 Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 928 |
|
$3.7100 / $3.9100 | Buy Now |
DISTI #
42K8691
|
Newark | Rf/Coaxial, Bnc Jack, R/A, 50 Ohm, Solder, Connector Type:Bnc Coaxial, Connector Body Style:Right Angle Jack, Coaxial Termination:Through Hole Right Angle, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 5226990-1 Min Qty: 980 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6200 / $3.1100 | Buy Now |
DISTI #
A32253-ND
|
DigiKey | CONN BNC JACK R/A 50 OHM PCB Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
528 In Stock |
|
$2.9324 / $4.5000 | Buy Now |
DISTI #
5226990-1
|
Avnet Americas | Conn BNC RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Tin - Rail/Tube (Alt: 5226990-1) RoHS: Compliant Min Qty: 980 Package Multiple: 980 Lead time: 0 Weeks, 5 Days Container: Tube | 0 |
|
$2.4126 / $2.9034 | Buy Now |
DISTI #
73776154
|
RS | RTANG JACK, BNC PCB, RF Plugs and Jacks | TE Connectivity 5226990-1 Min Qty: 980 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 980 Package Multiple: 980 Container: Tube | 0Tube |
|
$2.4100 | Buy Now |
DISTI #
AMP5226990-1
|
Heilind Electronics | RTANG JACK BNC PCB | Americas - 0 in Stock |
|
$2.6157 / $3.0517 | Buy Now |
|
Onlinecomponents.com | RTANG JACK, BNC PCB RoHS: Compliant |
928 Partner Stock |
|
$2.0600 / $3.5500 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 245 |
|
$1.8927 / $4.3680 | Buy Now |
|
Quest Components | 196 |
|
$2.5350 / $5.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5226990-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5226990-1
TE Connectivity
RTANG JACK, BNC PCB
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.625 inch | |
Body Depth | 0.625 inch | |
Body Length | 0.581 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | PBT-POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Length | 0.162 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |