-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH5233
|
Newark | Connector, Ffc/Fpc, 12Pos, 1Row, 1Mm, Pitch Spacing:1Mm, No. Of Contacts:12Contacts, Gender:Receptacle, Product Range:Easy-On 52271 Series, Contact Termination Type:Surface Mount, Contact Position:Bottom, No. Of Rows:1 Row, Contact Rohs Compliant: Yes |Molex 52271-1269 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$0.7800 / $0.9060 | Buy Now |
DISTI #
39AH6383
|
Newark | Connector, Ffc/Fpc, 12Pos, 1Row, 1Mm, Pitch Spacing:1Mm, No. Of Contacts:12Contacts, Gender:Receptacle, Product Range:Easy-On 52271 Series, Contact Termination Type:Surface Mount, Contact Position:Bottom, No. Of Rows:1 Row, Contact Rohs Compliant: Yes |Molex 52271-1269 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2755 |
|
$0.9430 / $1.0300 | Buy Now |
DISTI #
0522711269
|
Avnet Americas | Conn FPC Connector SKT 12 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0522711269) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.8108 / $0.8494 | Buy Now |
DISTI #
538-52271-1269
|
Mouser Electronics | FFC & FPC Connectors 1MM RA 12P SMT CONN ZIF AU BTM CON STYLE RoHS: Compliant | 1021 |
|
$0.9850 / $1.7600 | Buy Now |
DISTI #
70967452
|
RS | Easy-On Type FFC/FPC Connector, Right-Angle, SMT, ZIF, 12 Circuits, Gold (Au) | Molex Incorporated 52271-1269 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8900 / $1.2700 | RFQ |
DISTI #
MOL52271-1269.P
|
Heilind Electronics | CUT TAPE 1.0 FPCZIFSMTR/ABTMAU12CK | Americas - 0 in Stock |
|
$0.9364 / $1.1837 | Buy Now |
|
Onlinecomponents.com | Conn FPC Connector SKT 12 POS 1mm Solder RA SMD Easy-On™ T/R RoHS: Compliant |
13000 Partner Stock |
|
$0.7200 / $0.8300 | Buy Now |
|
Bristol Electronics | 416 |
|
RFQ | ||
|
Quest Components | 12 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SURFACE MOUNT | 377 |
|
$0.9848 / $2.1292 | Buy Now |
|
Quest Components | 12 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SURFACE MOUNT | 377 |
|
$0.9848 / $2.1292 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52271-1269
Molex
Buy Now
Datasheet
|
Compare Parts:
52271-1269
Molex
Card Edge Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.118 inch | |
Body Depth | 0.263 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 4u inch | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |