-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG R IR 16 4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25C5598
|
Newark | Terminal, Ring Tongue, #4, Crimp, Blue, Stud Size - Metric:M2.5, Stud Size - Imperial:#4, Wire Size Awg Max:16Awg, Conductor Area Csa:1.4Mm², Product Range:Pidg Series, Insulator Colour:Blue, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 52274 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5200 / $0.5810 | Buy Now |
DISTI #
52274-ND
|
DigiKey | CONN RING CIRC 16AWG #4 CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
562 In Stock |
|
$0.4451 / $0.8600 | Buy Now |
DISTI #
571-52274
|
Mouser Electronics | Terminals TERMINAL PIDG R IR 1 RoHS: Compliant | 1058 |
|
$0.4450 / $0.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.4190 | Buy Now |
|
Bisco Industries | 118 |
|
Buy Now | ||
DISTI #
AMP52274
|
Heilind Electronics | TERMINAL,PIDG R IR 16 4 | Americas - 0 in Stock750 On Order |
|
$0.4697 / $0.5479 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG R IR 16 4 RoHS: Compliant |
2245 In Stock |
|
$0.4872 / $1.0781 | Buy Now |
DISTI #
56488451
|
Verical | Ring Tongue Terminal 16AWG Copper Blue/Blue Stripe 19.43mm Tin Loose Min Qty: 50 Package Multiple: 50 Date Code: 1610 | Americas - 2200 |
|
$0.7322 / $1.4305 | Buy Now |
DISTI #
52274
|
TTI | Terminals TERMINAL PIDG R IR 1 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 0 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
AMP52274
|
Interstate Connecting Components | TERMINAL,PIDG R IR 16 4 | 0250 On Order |
|
$0.4697 / $0.5479 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52274
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
52274
TE Connectivity
TERMINAL,PIDG R IR 16 4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.419 mm2 | |
Wire Gauge | 16 AWG |