-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STAND-OFF, STUD, MTG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ4766
|
Newark | D-Sub Tools&hardware Standoff Mtg Studs 4-40 |Amp Te Connectivity 5229995-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6500 / $3.8900 | Buy Now |
DISTI #
19R1951
|
Newark | Stand-Off, Stud, Mtg |Amp Te Connectivity 5229995-2 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9500 / $2.5900 | Buy Now |
DISTI #
A33593-ND
|
DigiKey | STAND-OFF, STUD, MTG Min Qty: 1 Lead time: 4 Weeks Container: Bag |
113 In Stock |
|
$1.9841 / $3.3100 | Buy Now |
DISTI #
5229995-2
|
Avnet Americas | Connector Accessories Standoff Mounting Stud - Bulk (Alt: 5229995-2) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Bulk | 2496 Factory Stock |
|
$1.7561 / $2.1132 | Buy Now |
DISTI #
571-5229995-2
|
Mouser Electronics | D-Sub Tools & Hardware STANDOFF MTG STUDS 4-40 length .640 RoHS: Compliant | 177 |
|
$1.9800 / $3.3100 | Buy Now |
DISTI #
73776168
|
RS | STAND-OFF, STUD, MTG, D-Sub Locking and Mounting | TE Connectivity 5229995-2 Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4100 | RFQ |
|
Future Electronics | Cable to Cable Stand-off Mounting Stud RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 2 Weeks Container: Box | 0Box |
|
$1.7700 / $1.8800 | Buy Now |
DISTI #
AMP5229995-2
|
Heilind Electronics | STAND-OFF STUD MTG | Americas - 0 in Stock |
|
$1.8672 / $2.2895 | Buy Now |
|
Onlinecomponents.com | STAND-OFF, STUD, MTG RoHS: Compliant |
243 Partner Stock 2496 Factory Stock |
|
$1.4100 / $2.9900 | Buy Now |
DISTI #
52299952-TEC
|
TME | 5229995-2 Min Qty: 16 | 243 |
|
$2.2157 / $2.6463 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5229995-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5229995-2
TE Connectivity
STAND-OFF, STUD, MTG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |