Part Details for 523002B00000 by BOYD Laconia
Overview of 523002B00000 by BOYD Laconia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 523002B00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 148 |
|
RFQ |
Part Details for 523002B00000
523002B00000 CAD Models
523002B00000 Part Data Attributes
|
523002B00000
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
523002B00000
BOYD Laconia
Heat Sink, 13.6ohm, Clip, U, Transverse, Aluminum, Anodized
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Reach Compliance Code | unknown | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | CLIP | |
Device Used On | TRANSISTOR | |
Fin Orientation | TRANSVERSE | |
Finish | ANODIZED | |
Height | 29.91 mm | |
Length | 25.4 mm | |
Profile | U | |
Thermal Resistance | 13.6 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 12.7 mm |