-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1075-231KEB | Coilcraft Inc | General Purpose Inductor, | |
SLC1175-231MEB | Coilcraft Inc | General Purpose Inductor, 0.23uH, 20%, 1 Element, Ferrite-Core, SMD, 4330, CHIP, 4330, HALOGEN FREE AND ROHS COMPLIANT | |
SER8052-312MEB | Coilcraft Inc | General Purpose Inductor, 3.1uH, 20%, Ferrite-Core, 3335, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C1622
|
Newark | Battery Contact, A, Aa, Cr2, Solder Tab, Battery Sizes Accepted:A, Aa, Cr2, Cr123A, 9V, Battery Terminals:Solder Tab, Contact Material:Spring Steel, Contact Plating:Tin-Lead Over Nickel Plated Contacts, Product Range:- Rohs Compliant: Yes |Keystone 5231 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1780 / $0.1950 | Buy Now |
DISTI #
36-5231-ND
|
DigiKey | BATT CONTACT SPRING MULTIPLE SMD Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
12034 In Stock |
|
$0.1829 / $0.3600 | Buy Now |
DISTI #
534-5231
|
Mouser Electronics | Cylindrical Battery Contacts, Clips, Holders & Springs A/AA/9V Battery CLIP RoHS: Compliant | 55150 |
|
$0.2070 / $0.3200 | Buy Now |
DISTI #
70182532
|
RS | Battery Contact, SMT, Spring Steel/Tin-Nickel, 1 Cell, A, AA, CR2,CR123A, 9 Volt | Keystone Electronics 5231 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2630 / $0.2920 | RFQ |
|
Future Electronics | 12 V A /AA /9 V Surface Mount Battery Clip Contact RoHS: Compliant pbFree: Yes Min Qty: 316 Package Multiple: 500 Container: Bulk | 316Bulk |
|
$0.1830 / $0.1960 | Buy Now |
|
Bisco Industries | 2500 |
|
Buy Now | ||
DISTI #
KEYS5231
|
TME | Lamella contact, 6F22,A,AA,R1,R6, Batt.no: 1, SMD Min Qty: 10 | 2123 |
|
$0.2530 / $0.3180 | Buy Now |
DISTI #
000000000000358781
|
Sager | Cylindrical Battery Contacts, Clips, Holders & Springs A/AA/9V Battery CLIP | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5231
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
5231
Keystone Electronics Corp
Connector Accessory,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.80.85 | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Support Type | CONNECTOR ACCESSORY |