There are no models available for this part yet.
Overview of 5236AL by ABB Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98424-F52-36ALF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header, Surface Mount, Double Row, 36 Position ,2.00mm (0.079in) Pitch. |
Price & Stock for 5236AL by ABB Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000000526291
|
Sager | Thomas & Betts Min Qty: 2 | 0 |
|
$94.7200 / $109.3000 | Buy Now |