Part Details for 5236WAKBF37X1198 by APEM Inc
Overview of 5236WAKBF37X1198 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5236WAKBF37X1198
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5236WAKBF37X1198-ND
|
DigiKey | SWITCH TOGGLE SPDT 6A 125V Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.6514 | Buy Now |
DISTI #
642-5236WAKBF37X1198
|
Mouser Electronics | Toggle Switches TOGGLE SWITCH 5000 MINIATURE | 0 |
|
$16.8000 / $17.3500 | Order Now |
DISTI #
74997201
|
RS | TOGGLE SWITCH 5000 MINIATURE | APEM Components 5236WAKBF37X1198 Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$17.2100 | RFQ |
|
Onlinecomponents.com | Toggle Switch - SPDT - On-On - 6A(AC)/4A(DC) 125VAC 30VDC - Silver Contacts - PC Pin - Through Hole, Right Angle. RoHS: Compliant | 0 |
|
$15.5300 / $22.0600 | Buy Now |
|
Master Electronics | Toggle Switch - SPDT - On-On - 6A(AC)/4A(DC) 125VAC 30VDC - Silver Contacts - PC Pin - Through Hole, Right Angle. RoHS: Compliant | 0 |
|
$15.5300 / $22.0600 | Buy Now |