There are no models available for this part yet.
Overview of 5237AL by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 5237AL by Thomas & Betts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77H6679
|
Newark | Conduit Fitting, Straight Liquidtight, Aluminum, 50.8Mm, Conduit Configuration:Straight, Trade Size:2", Conduit Material:Aluminium, Conduit Colour:Metallic - Zinc Finish, External Length:77.79Mm, Ip/Nema Rating:-, Product Range:- Rohs Compliant: Yes |Abb Thomas & Betts 5237AL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$214.5000 / $233.0100 | Buy Now | |
Onlinecomponents.com | Aluminum 2 Inch Liquidtight Connector - Straight - Non-insulated. RoHS: Compliant | 0 |
|
$129.4100 / $136.1000 | Buy Now | ||
Master Electronics | Aluminum 2 Inch Liquidtight Connector - Straight - Non-insulated. RoHS: Compliant | 0 |
|
$129.4100 / $136.1000 | Buy Now |