Part Details for 5239YAB16X386 by APEM Inc
Overview of 5239YAB16X386 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5239YAB16X386
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J4471
|
Newark | Toggle Switch 5000 Miniature Rohs Compliant: Yes |Apem 5239YAB16X386 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9200 / $19.3300 | Buy Now |
DISTI #
5239YAB16X386-ND
|
DigiKey | SWITCH TOGGLE SPDT 6A 125V Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.3096 | Buy Now |
DISTI #
642-5239YAB16X386
|
Mouser Electronics | Toggle Switches SPDT 6A 125V 5.5mm On-Off-On RoHS: Compliant | 0 |
|
$8.5000 / $11.4500 | Order Now |
DISTI #
74997316
|
RS | TOGGLE SWITCH 5000 MINIATURE | APEM Components 5239YAB16X386 Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$9.0600 | RFQ |
|
Onlinecomponents.com | Toggle Switch - SPDT - On-Off-On - 6A(AC)/4A(DC) 125VAC 30VDC - 5.50mm Round Actuator - Silver Contacts - PC Pin - Panel Mount. RoHS: Compliant | 0 |
|
$4.9100 / $10.6300 | Buy Now |
|
Master Electronics | Toggle Switch - SPDT - On-Off-On - 6A(AC)/4A(DC) 125VAC 30VDC - 5.50mm Round Actuator - Silver Contacts - PC Pin - Panel Mount. RoHS: Compliant | 0 |
|
$4.9100 / $10.6300 | Buy Now |