-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 40uH, 20%, 1 Element, Ferrite-Core, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8269-ND
|
DigiKey | FIXED IND 40UH 3A 82 MOHM TH Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
5808 In Stock |
|
$0.9685 / $2.1800 | Buy Now |
DISTI #
5240-RC
|
Avnet Americas | Power Inductor, 40 uH, 3 A, 82 Milliohm, ± 20% - Bulk (Alt: 5240-RC) RoHS: Compliant Min Qty: 5040 Package Multiple: 144 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9012 / $1.0238 | Buy Now |
DISTI #
542-5240-RC
|
Mouser Electronics | RF Inductors - Leaded 40uH 20% RoHS: Compliant | 1357 |
|
$1.0300 / $2.0600 | Buy Now |
DISTI #
70154366
|
RS | RF Choke, Hash,40uH,3Adc,20%,0.082 Ohms DCR,1.25In.L | Bourns 5240-RC RoHS: Compliant Min Qty: 5040 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8500 / $2.1800 | RFQ |
|
Onlinecomponents.com | Hash Choke Wirewound 40uH 20% 1KHz Ferrite 3A 82mOhm DCR AXL Bag RoHS: Compliant |
4705 In Stock |
|
$0.9450 / $1.0610 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 40UH, 20%, 1 ELEMENT, FERRITE-CORE | 425 |
|
$0.9080 / $1.8160 | Buy Now |
DISTI #
5240-RC
|
TTI | RF Inductors - Leaded 40uH 20% pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 1170 In Stock |
|
$0.9700 / $1.2600 | Buy Now |
DISTI #
5240-RC
|
Avnet Americas | Power Inductor, 40 uH, 3 A, 82 Milliohm, ± 20% - Bulk (Alt: 5240-RC) RoHS: Compliant Min Qty: 5040 Package Multiple: 144 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9012 / $1.0238 | Buy Now |
DISTI #
5240-RC
|
TME | Inductor: wire, THT, 40uH, 3A, 82mΩ, Ø7.87x31.75mm, ±20% Min Qty: 5040 | 0 |
|
$1.3200 | RFQ |
DISTI #
5240-RC
|
Avnet Americas | Power Inductor, 40 uH, 3 A, 82 Milliohm, ± 20% - Bulk (Alt: 5240-RC) RoHS: Compliant Min Qty: 5040 Package Multiple: 144 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9012 / $1.0238 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5240-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
5240-RC
Bourns Inc
General Purpose Inductor, 40uH, 20%, 1 Element, Ferrite-Core, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Tubular | |
Core Material | FERRITE | |
DC Resistance | 0.082 Ω | |
Inductance-Nom (L) | 40 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Length | 31.75 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.87 mm | |
Package Length | 31.75 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Current-Max | 3 A | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |