Part Details for 5240 by Keystone Electronics Corp
Overview of 5240 by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 5240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25T0463
|
Newark | Positive Battery Contact, C Cell, Battery Sizes Accepted:C, Battery Terminals:Solder Tab, Contact Material:Steel, Contact Plating:Nickel Plated Contacts, Product Range:-, Accessory Type:Button Contact, For Use With:C Batteries Rohs Compliant: Yes |Keystone 5240 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2620 |
|
$0.1420 / $0.1680 | Buy Now |
DISTI #
36-5240-ND
|
DigiKey | BATTERY CONTACT SOLID C Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
11507 In Stock |
|
$0.1397 / $0.2900 | Buy Now |
DISTI #
534-5240
|
Mouser Electronics | Cylindrical Battery Contacts, Clips, Holders & Springs C Cell Positive Battery Contact RoHS: Compliant | 8553 |
|
$0.1160 / $0.2600 | Buy Now |
DISTI #
71135150
|
RS | C Cell Button Battery Contact | Keystone Electronics 5240 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1770 / $0.1880 | RFQ |
|
Future Electronics | Thick Steel Nickel Plated C Cell Positive Battery Contact RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 918Bulk |
|
$0.1830 / $0.1990 | Buy Now |
DISTI #
KEYS5240
|
TME | Button-like contact, C,R14, Batt.no: 1, screw Min Qty: 10 | 120 |
|
$0.2270 / $0.2830 | Buy Now |
DISTI #
000000000003917900
|
Sager | Cylindrical Battery Contacts, Clips, Holders & Springs C Cell Positive Battery Contact Min Qty: 500 | 0 |
|
$0.1337 / $0.2046 | Buy Now |
DISTI #
4049825
|
element14 Asia-Pacific | BATTERY CONTACT, BUTTON, C CELL RoHS: Compliant Min Qty: 10 Container: Each | 27 |
|
$0.1381 / $0.2226 | Buy Now |
DISTI #
4049825
|
Farnell | BATTERY CONTACT, BUTTON, C CELL RoHS: Compliant Min Qty: 10 Lead time: 6 Weeks, 1 Days Container: Each | 27 |
|
$0.2834 / $0.6798 | Buy Now |
|
New Advantage Corporation | Thick Steel Nickel Plated C Cell Positive Battery Contact RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$0.2500 | Buy Now |
Part Details for 5240
5240 CAD Models
5240 Part Data Attributes
|
5240
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
5240
Keystone Electronics Corp
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.80.85 | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Support Type | CONNECTOR ACCESSORY |