Part Details for 52403 by TE Connectivity
Overview of 52403 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 52403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B1775
|
Newark | Terminal,pidg Spr Spd 26-22 6 |Amp Te Connectivity 52403 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32875 |
|
$1.2100 / $1.8600 | Buy Now |
DISTI #
73C6706
|
Newark | Terminal,pidg Spr Spd 26-22 6 Rohs Compliant: Yes |Amp Te Connectivity 52403 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8980 | Buy Now |
DISTI #
52403-ND
|
DigiKey | CONN SPADE TERM 22-26AWG #6 YEL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
2950 In Stock |
|
$0.8253 / $1.4800 | Buy Now |
DISTI #
52403
|
Avnet Americas | Spring Spade Terminal 22-26AWG 21.51mm 6.35mm Tin Loose Piece - Bulk (Alt: 52403) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$0.8187 / $0.9244 | Buy Now |
DISTI #
571-52403
|
Mouser Electronics | Terminals TERMINAL PIDG SPR SP RoHS: Compliant | 777 |
|
$0.8250 / $1.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Box | 0Box |
|
$0.7770 | Buy Now |
DISTI #
AMP52403
|
Heilind Electronics | TERMINAL,PIDG SPR SPD 26-22 6 | Americas - 0 in Stock |
|
$0.9167 / $0.9855 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG SPR SPD 26-22 6 RoHS: Compliant |
34005 In Stock |
|
$0.8050 / $1.3200 | Buy Now |
|
Quest Components | 70 |
|
$1.0578 / $2.1155 | Buy Now | |
DISTI #
52403
|
TTI | Terminals TERMINAL PIDG SPR SP RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.7600 | Buy Now |
Part Details for 52403
52403 CAD Models
52403 Part Data Attributes
|
52403
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
52403
TE Connectivity
TERMINAL,PIDG SPR SPD 26-22 6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 0.4 mm2 | |
Wire Gauge | 22 AWG |