Part Details for 52408 by TE Connectivity
Overview of 52408 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 52408
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ4771
|
Newark | Pidg Sp Spd 22-16Com22-18Mil 4 |Amp Te Connectivity 52408 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 660 |
|
$0.6230 / $1.0400 | Buy Now |
DISTI #
18H4358
|
Newark | Pidg Sp Spd 22-16Com22-18Mil 4 Rohs Compliant: Yes |Amp Te Connectivity 52408 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5010 | Buy Now |
DISTI #
2266-52408-ND
|
DigiKey | CONN SPADE TERM 16-22AWG #4 RED Min Qty: 72 Lead time: 34 Weeks Container: Box MARKETPLACE PRODUCT |
660 In Stock |
|
$0.4000 / $0.5300 | Buy Now |
DISTI #
52408-ND
|
DigiKey | CONN SPADE TERM 16-22AWG #4 RED Min Qty: 72 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4286 | Buy Now |
DISTI #
52408
|
Avnet Americas | Spring Spade Terminal 16-22AWG 22.76mm 5.16mm Tin Loose Piece - Bulk (Alt: 52408) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-52408
|
Mouser Electronics | Terminals SPAD SPRING 22-16 #4 RoHS: Compliant | 6119 |
|
$0.4280 / $1.0000 | Buy Now |
|
Onlinecomponents.com | PIDG SP SPD 22-16COM22-18MIL 4 RoHS: Compliant |
20458 In Stock |
|
$0.4325 / $0.6278 | Buy Now |
DISTI #
52408
|
Avnet Americas | Spring Spade Terminal 16-22AWG 22.76mm 5.16mm Tin Loose Piece - Bulk (Alt: 52408) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
52408
|
Avnet Americas | Spring Spade Terminal 16-22AWG 22.76mm 5.16mm Tin Loose Piece - Bulk (Alt: 52408) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 52408
|
PEI Genesis | Fork Terminal, 1.42mm2 | 6003 |
|
Buy Now |
Part Details for 52408
52408 CAD Models
52408 Part Data Attributes
|
52408
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
52408
TE Connectivity
PIDG SP SPD 22-16COM22-18MIL 4
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 16 AWG |