-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIDG SP SPD 22-16COM22-18MIL 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H7460
|
Newark | Terminal, Spade/Fork, #6, Crimp, Red, Product Range:Pidg Series, Wire Size Awg Min:22Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.42Mm², Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 52409-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$0.4200 / $0.5410 | Buy Now |
DISTI #
76AC8607
|
Newark | Pidg Sp Spd 22-16Com22-18Mil 6 |Amp Te Connectivity 52409-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2588 |
|
$0.4200 / $0.5410 | Buy Now |
DISTI #
A28156-ND
|
DigiKey | CONN SPADE TERM 16-22AWG #6 RED Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
6585 In Stock |
|
$0.2509 / $0.5200 | Buy Now |
DISTI #
52409-2
|
Avnet Americas | Spring Spade Terminal 16-22AWG 23.7mm 6.35mm Tin Loose Piece - Bulk (Alt: 52409-2) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
66H7460
|
Avnet Americas | Spring Spade Terminal 16-22AWG 23.7mm 6.35mm Tin Loose Piece - Bulk (Alt: 66H7460) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk | 6 Partner Stock |
|
$0.3590 | Buy Now |
DISTI #
571-52409-2
|
Mouser Electronics | Terminals SPRING SPADE 22-16 AWG #6 RoHS: Compliant | 7132 |
|
$0.3120 / $0.5200 | Buy Now |
DISTI #
71995284
|
RS | PIDG, Sp Spd 22-16Com22-18Mil 6 | TE Connectivity 52409-2 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4110 / $0.4240 | RFQ |
|
Onlinecomponents.com | PIDG SP SPD 22-16COM22-18MIL 6 RoHS: Compliant |
2588 Partner Stock |
|
$0.3775 / $0.5591 | Buy Now |
DISTI #
52409-2
|
Avnet Americas | Spring Spade Terminal 16-22AWG 23.7mm 6.35mm Tin Loose Piece - Bulk (Alt: 52409-2) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
66H7460
|
Avnet Americas | Spring Spade Terminal 16-22AWG 23.7mm 6.35mm Tin Loose Piece - Bulk (Alt: 66H7460) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk | 6 Partner Stock |
|
$0.3590 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52409-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
52409-2
TE Connectivity
PIDG SP SPD 22-16COM22-18MIL 6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 16 AWG |