-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL, PIDG SPR SPD 22-16 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A28157-ND
|
DigiKey | CONN SPADE TERM 16-22AWG #6 RED Min Qty: 5000 Lead time: 32 Weeks Container: Tape & Reel (TR) |
5000 In Stock |
|
$0.2931 / $0.3126 | Buy Now |
DISTI #
52409-3
|
Avnet Americas | Spring Spade Terminal 16-22AWG 23.7mm 6.35mm Tin T/R - Product that comes on tape, but is not reeled (Alt: 52409-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2955 / $0.3236 | Buy Now |
DISTI #
571-52409-3
|
Mouser Electronics | Terminals NYL-FORK 22-16 RED #6 M3.5+ RoHS: Compliant | 310 |
|
$0.2930 / $0.7500 | Buy Now |
DISTI #
71995140
|
RS | Terminal, PIDG, Spr Spd 22-16 6 | TE Connectivity 52409-3 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3240 / $0.4050 | RFQ |
|
Future Electronics | PIDG Stud Size 6 Straight Closed Barrel Long Spring Spade Terminal RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Box | 0Box |
|
$0.3100 | Buy Now |
DISTI #
AMP52409-3
|
Heilind Electronics | TERMINAL, PIDG SPR SPD 22-16 6 | Americas - 0 in Stock |
|
$0.3017 / $0.3500 | Buy Now |
|
Onlinecomponents.com | TERMINAL, PIDG SPR SPD 22-16 6 RoHS: Compliant |
2740 In Stock |
|
$0.2635 / $0.4293 | Buy Now |
DISTI #
52409-3
|
Avnet Americas | Spring Spade Terminal 16-22AWG 23.7mm 6.35mm Tin T/R - Product that comes on tape, but is not reeled (Alt: 52409-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2955 / $0.3236 | Buy Now |
DISTI #
52409-3
|
Avnet Americas | Spring Spade Terminal 16-22AWG 23.7mm 6.35mm Tin T/R - Product that comes on tape, but is not reeled (Alt: 52409-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2955 / $0.3236 | Buy Now |
DISTI #
AMP52409-3
|
Interstate Connecting Components | TERMINAL, PIDG SPR SPD 22-16 6 | 0 |
|
$0.3017 / $0.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52409-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
52409-3
TE Connectivity
TERMINAL, PIDG SPR SPD 22-16 6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 16 AWG |