-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(52409) TERMINAL,PIDG SPR SPD 22-16 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ4772
|
Newark | Terminals Pidg Ls Spad 22-16 6 |Amp Te Connectivity 52409 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 250 |
|
$0.5560 / $0.5730 | Buy Now |
DISTI #
87F5583
|
Newark | Terminal, Spade/Fork, #6, Crimp, Red, Product Range:Pidg Series, Wire Size Awg Min:22Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.42Mm², Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 52409 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4950 | Buy Now |
DISTI #
39Y8308
|
Newark | Fork/Spade Tongue Terminal, Pidg Series, 6, M3.5, 22 Awg, 16 Awg, 1.65 Mm Rohs Compliant: Yes |Amp Te Connectivity 52409 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3370 / $0.6230 | Buy Now |
DISTI #
A09040-ND
|
DigiKey | CONN SPADE TERM 16-22AWG #6 RED Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
6333 In Stock |
|
$0.4474 / $0.7800 | Buy Now |
DISTI #
52409
|
Avnet Americas | Spring Spade Terminal 16-22AWG 23.7mm 6.35mm Tin Loose Piece - Bulk (Alt: 52409) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks, 0 Days Container: Bulk | 911 Factory Stock |
|
$0.3498 / $0.3831 | Buy Now |
DISTI #
571-52409
|
Mouser Electronics | Terminals PIDG LS SPAD 22-16 6 RoHS: Compliant | 29935 |
|
$0.3720 / $0.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Box | 0Box |
|
$0.3270 | Buy Now |
DISTI #
AMP52409
|
Heilind Electronics | TERMINAL,PIDG SPR SPD 22-16 6 | Americas - 0 in Stock |
|
$0.4083 / $0.4144 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG SPR SPD 22-16 6 RoHS: Compliant |
6499 In Stock |
|
$0.3611 / $0.6000 | Buy Now |
|
Quest Components | 1.65 mm2, PHOSPHOR BRONZE, TIN FINISH, FORK TERMINAL | 766 |
|
$0.3066 / $0.7359 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52409
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
52409
TE Connectivity
(52409) TERMINAL,PIDG SPR SPD 22-16 6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 16 AWG |