-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIDG SP SPD 22-16COMM22-18MIL8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75241-031LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, mini PV Terminal, Centerline Crimp-to-Wire Receptacle. | |
75241-025LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, mini PV Terminal, Centerline Crimp-to-Wire Receptacle. | |
75241-013LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, mini PV Terminal, Centerline Crimp-to-Wire Receptacle. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH6065
|
Newark | Terminal, Spring Spade, #8, Red, Product Range:Pidg Series, Wire Size (Awg):22Awg To 16Awg, Conductor Area Csa:1.42Mmâ², Stud Size - Metric:M4, Stud Size - Imperial:#8, Insulator Material:Nylon (Polyamide), Insulator Colour:Red Rohs Compliant: Yes |Amp Te Connectivity 52410-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1909 |
|
$0.3320 / $0.4150 | Buy Now |
DISTI #
69AH6065
|
Avnet Americas | Spring Spade Terminal 16-22AWG 24.87mm 7.14mm Tin Tape - Bulk (Alt: 69AH6065) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 1 Days Container: Bulk | 1909 Partner Stock |
|
$0.3780 / $0.5200 | Buy Now |
DISTI #
52410-1
|
Avnet Americas | Spring Spade Terminal 16-22AWG 24.87mm 7.14mm Tin Tape - Tape and Reel (Alt: 52410-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.3132 / $0.3431 | Buy Now |
DISTI #
571-52410-1
|
Mouser Electronics | Terminals NYL-FORK 22-16 RED #8 RoHS: Compliant | 16335 |
|
$0.3380 / $0.8000 | Buy Now |
DISTI #
71995404
|
RS | PIDG, Sp Spd 22-16Comm22-18Mil8 | TE Connectivity 52410-1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5400 / $0.6000 | RFQ |
|
Future Electronics | 22-16 AWG Closed Barrel Spring Spade Long Terminal RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$0.3000 | Buy Now |
DISTI #
AMP52410-1
|
Heilind Electronics | PIDG SP SPD 22-16COMM22-18MIL8 | Americas - 0 in Stock153750 On Order |
|
$0.3198 / $0.3710 | Buy Now |
|
Onlinecomponents.com | PIDG SP SPD 22-16COMM22-18MIL8 RoHS: Compliant |
22507 On Order |
|
$0.2802 / $0.4384 | Buy Now |
DISTI #
52410-1
|
TTI | Terminals NYL-FORK 22-16 RED #8 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.3150 / $0.3580 | Buy Now |
DISTI #
AMP52410-1
|
Interstate Connecting Components | PIDG SP SPD 22-16COMM22-18MIL8 | 046125 On Order |
|
$0.3198 / $0.3710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52410-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
52410-1
TE Connectivity
PIDG SP SPD 22-16COMM22-18MIL8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 34 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 16 AWG |